External signals include the input oscillator, the reference voltage, the feedback voltage and the current sense. The output signal is a square-wave pulse. The power train used for the MCP1630 Low-Cost NiMH Battery Charger Reference Design is a Single-Ended Primary Inductive Converter (SEPIC).The PIC12F683 microcontroller is programmable, allowing the user to modify or develop their own firmware routines to further evaluate the MCP1630 Low-Cost NiMH Battery Charger Reference Design in this application.
| Manufacturer | Microchip Technology |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | MCP1630RD-NMC1-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Cell Type |
Nickel Metal Hydride, NiMH
|
| Configuration |
3 in Series
|
| Voltage In |
6 ~ 14 V
|
| Voltage Out |
5 V
|
| Current Out |
1.35 A
|
| Features |
Auto Off
Bad Battery Detection Cell Preconditioning Cell Temperature Monitoring Current Limit (Adj. or Fixed) Over Charge Protection Over Current Protection Over Voltage Protection Reverse Polarity Protection Short Circuit Protection Soft Start |
| Quiescent Current [Typical] | |
| Sleep Mode Current [Typical] | |
| Component Count + Extras |
40 + 3
|
| Application / Target Market |
Portable Devices
|
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP1630
|
| Quiescent Current [Maximum] | |
| Sleep Mode Current [Maximum] | |
| Date Created By Author | |
| Date Added To Library | 2011-10 |