The MCP7384X Evaluation Board is an evaluation and demonstration Microchip Technology's MCP7384X Advanced Single or Dual Cell Lithium-Polymer Charge Management Controllers. The design provides versatility while being able to handle accurate measurements.
The MCP7384X Evaluation Kit contains:
MCP7384X Evaluation Board
MCP73841-420I/UN, MCP73842-840I/UN and MCP73843-420I/MS Devices installed
MCP7384X Data Sheet (DS21823)
MCP7384X Evaluation Kit User's Guide (DS51424)
| Manufacturer | Microchip Technology |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | MCP7384XEV-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol |
| Configuration |
1 Cell
2 in Series |
| Voltage In |
4.5 / 8.7 ~ 12 V
|
| Voltage Out |
4.2 V
8.4 V |
| Current Out |
275 mA
500 mA 1 A |
| Features |
Auto Off
Cell Preconditioning Cell Temperature Monitoring Current Limit (Adj. or Fixed) Reverse Polarity Protection Shutdown, Enable, Standby Status Indication |
| Quiescent Current [Typical] |
250 µA
|
| Sleep Mode Current [Typical] | |
| Component Count + Extras |
12 + 6
14 + 7 15 + 7 43 + 20 |
| Application / Target Market |
Audio: MP3 Players
Battery Chargers Cell Phones Digital Cameras Portable Devices |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP73841
MCP73842 MCP73843 |
| Quiescent Current [Maximum] |
4 mA
|
| Sleep Mode Current [Maximum] |
4 µA
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |