DC2663A is a Demonstration kit of the DC2662A receiver board, featuring the LTC4126EDC, the DC2661A single switch transmitter board featuring the LTC6992 and the DC2687A application-sized receiver board featuring the LTC4126EDC. The DC2662A can charge a single Li-Ion battery at up to 7.5 mA with an air gap of 2.0 mm to 4.0 mm.
The LTC4126 is a low-power wireless single-cell Li-Ion battery charger with an integrated step-down DC/DC regulator. The step-down regulator is a low-noise multimode charge pump which is powered from the battery and provides a regulated 1.2V at the output. The switching frequency is set to either 50kHz or 75kHz depending on the mode to keep any switching noise out of the audible range.
The LTC4126 charger is a full-featured constant-current constant-voltage Li-Ion battery charger with automatic recharge, automatic termination by safety timer, and battery temperature monitoring via an NTC pin. Charge current is fixed at 7.5mA with a 6-hour termination timer. Under voltage protection disconnects the battery from all loads when the battery voltage is below 3.0V.
The LTC6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox family of versatile silicon timing devices.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | 505-DC2663A-KIT-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
1 Cell (Li-Ion)
|
| Voltage In |
2.7 ~ 5.5 V
|
| Voltage Out |
4.2 V
|
| Current Out |
7.5 mA
|
| Features |
Auto Off
Auto Re-Charge Cell Temperature Monitoring LDO Regulator(s), On-Chip Over Voltage Protection Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
50 µA
|
| Sleep Mode Current [Typical] |
4 µA
|
| Component Count + Extras |
27 + 28
|
| Application / Target Market |
Computer Peripherals
Medical Portable Devices Wearable Devices |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4126
LTC6992 |
| Quiescent Current [Maximum] |
80 µA
|
| Sleep Mode Current [Maximum] |
8 µA
|
| Date Created By Author | 2018-01 |
| Date Added To Library | 2019-07 |