DC1007C: 1 Cell Li-ion/LiPo USB Chager

Summary

DC1007C is a high efficiency USB power manager with PowerPath control and Li-Ion/Polymer battery charger featuring the LTC4088. It includes a synchronous switching input regulator, a full featured battery charger and an ideal diode. Designed specifically for USB applications, the LTC4088's switching regulator automatically limits its input current to 100mA, 500mA, or 1A for wall-powered applications via logic control. There are also 2.5mA and 500µA suspend modes to prevent the battery from running down when the product is connected to a suspended USB bus.

The switching input stage provides power to VOUT where power sharing between the application circuit and the battery charger is managed. Unlike linear PowerPath controllers, the LTC4088's switching input stage can use nearly all of the 0.5W or 2.5W available from the USB port with minimal power dissipation. This feature allows the LTC4088 to provide more power to the application and battery and eases thermal issues in space constrained applications.

An ideal diode ensures that the system power is available from the battery when the input current limit is reached or if the USB or wall supply is removed. The optional external P-channel MOSFET supplements the internal ideal diode by reducing RON and increasing efficiency. A CHRG LED indicates four possible states of the battery charger. Charging is indicated when the LED is steady-ON. Not charging is indicated by a steady-OFF. A NTC fault is indicated by a slow blinking rate (1.5Hz) and a bad battery is indicated by a fast blinking rate (6.1Hz).

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number DC1007C-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 4.35 ~ 5.5 V
Voltage Out 3.5 ~ 4.7 V
Current Out Adj 100 ~ 1500 mA
Features Bad Battery Detection
Battery Charger
Thermal Protection
Quiescent Current [Typical] 6 mA
Sleep Mode Current [Typical] 38 µA
Component Count + Extras 23 + 27
Application / Target Market Battery Chargers
Cell Phones
Portable Devices
USB Powered Devices
Design Author Linear Technology
Main I.C. Base Part LTC4088
Quiescent Current [Maximum] 14 mA
Sleep Mode Current [Maximum] 2.5 mA
Date Created By Author 2016-07
Date Added To Library 2018-10

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media