Demonstration circuit DC512B is a single battery switching step-down charge controller featuring the LTC4100. The recommended input power is 15 to 20V at 3.5A. A two-position jumper allows choice of protected output voltage range suitable for 3- and 4-Cell Li-ion batteries. Removal of the jumper allows full output voltage range. The maximum charge current is 4A.
The demo board is initially configured for 12.6V at 3A for popular 3-cell Li-ion battery packs. LTC4100 will automatically charge a Smart Battery to termination as soon as input power is applied with a battery connected prior to power up. A VOUT pin automatically provides power to the system load from the wall adapter or battery. Status LEDs are provided for CHG, ACP, SMBALERT and SMBus activity.
The optional DC1223A-B SMBUS to USB adapter and associated software to control, monitor, and data log the system for demonstration purposes only. This software is not required to charge a battery with the DC512B. Contact your LT representative for ordering a DC1223A-B.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | 505-DC512B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
3 or 4 Cells (Li-Ion)
|
| Voltage In |
15 ~ 25 V
|
| Voltage Out |
12.6 V
|
| Current Out |
3 A
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection SMBus Interface Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
3 mA
|
| Sleep Mode Current [Typical] |
2 mA
|
| Component Count + Extras |
36 + 40
|
| Application / Target Market |
Computers
Memory Back-up Portable Devices |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4100
|
| Quiescent Current [Maximum] |
5 mA
|
| Sleep Mode Current [Maximum] |
3 mA
|
| Date Created By Author | 2012-05 |
| Date Added To Library | 2016-11 |