ESP32-DevKitC V4 is an ESP32-based development board produced by Espressif. The core of this board is ESP32-WROOM-32 module with complete Wi-Fi and Bluetooth functionalities. The development board features a USB-UART Bridge circuit which allows developers to connect the board to a computer’s USB port for flashing and debugging.
The development board breaks out all the module’s pins to 0.1″ headers and provides a CP2102 USB-TTL serial adapter, programming and reset buttons, and a power regulator to supply the ESP32 with a stable 3.3 V. Espressif doubled-down on the CPU resources for the ESP32 with a dual core, running at 160MHz and tons more pins and peripherals.
* The equivelant Female Header version is Here
| Manufacturer | Espressif Systems |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1965-1000-ND |
| Eval Board Supplier | Espressif Systems |
| IDE |
ESP-IDF
|
| Speed |
160 MHz
|
| Bits |
32 Bit
|
| Memory, Flash/RAM |
4 MB / 520 kB
|
| Digital I/O |
33 I/O, 33 PWM
|
| Interface |
CAN
Ethernet I²C x1 I²S x1 IrDA SD Card SPI x1 UART x1 |
| Analog Outputs (DACs) |
2 x 12 Bit
|
| Analog Inputs (ADCs) |
18 x 12 Bit
|
| DMA Channels |
2
|
| Features |
Cryptographic Acceleration Unit
On-Board Antenna Power/Enable Pin Real Time Clock Timers True Random Number Generator Watch Dog Timers |
| Radio |
Bluetooth v4.2 + EDR, Class 1, 2 and 3
Bluetooth Low Energy (BLE) Wi-Fi 802.11 b/g/n |
| Interrupt Pins |
33
|
| I/O Voltage |
3.3 V
|
| Voltage In |
3.3 ~ 5 V
|
| Touch Sensing Pins |
10
|
| Program/Debug Interface |
USB Type-Micro B
|
| Area |
1345² mm, 2.08² In
|
| Main I.C. Base Part |
ESP32
|
| Design Author |
Espressif Systems
|
| Date Created By Author | 2018-06 |
| Date Added To Library | 2020-01 |