WRL-13990: nRF52832 Board

Summary

The nRF52832 is Nordic Semiconductor’s latest multiprotocol radio System on Chip (SoC). It’s half microcontroller, with a list of features including 32 configurable I/O pins, SPI, I2C, UART, PWM, ADC’s, 512kB flash, and 64kB RAM. And it’s half 2.4GHz multiprotocol radio, supporting Bluetooth Low Energy (BLE), ANT, and Nordic’s proprietary 2.4GHz ultra low-power wireless communication – it even features on-chip NFC tag support.

SparkFun’s nRF52832 Breakout provides easy access to all of the chip’s features. It breaks out all of the nRF52’s I/O pins, provides a 32.768kHz RTC crystal, a user-programmable button and LED, and a trace antenna to send and receive those 2.4GHz transmissions. Plus, to make the chip as easy-to-flash as possible, the breakout comes pre-programmed with a serial bootloader.

Nordic’s nRF52832 is an SoC that combines an ARM Cortex-M4F microprocessor with a 2.4GHz multiprotocol radio. In addition to providing access to all of the chip’s I/O pins, the breakout board includes a handful of external components. The nRF52832 can operate on a power supply between 1.7 and 3.6V. The board also includes a 3.3V regulator with a maximum input of 6V, if you want to power the board with batteries or a regulated wall supply.

Specifications

Manufacturer SparkFun Electronics
Category Open Source MCU Platforms
Eval Board Part Number 1568-13990-ND
Eval Board Supplier SparkFun Electronics
IDE Arduino IDE, with Software Add-on
Speed 64 MHz
Bits 32 Bit
Memory, Flash/RAM 512 kB / 64 kB
Digital I/O 32 I/O, 12 PWM
Interface I²C x1
I²S x1
SPI x1
UART x1
Analog Outputs (DACs) 0
Analog Inputs (ADCs) 8 x 12 Bit
DMA Channels 0
Features Cryptographic Acceleration Unit
On-Board Antenna
Real Time Clock
Temperature Sensor
Timers
True Random Number Generator
Watch Dog Timers
Radio ANT
Bluetooth 5
Bluetooth Low Energy (BLE)
NFC - A
Interrupt Pins 32
I/O Voltage 3.3 V
Voltage In 1.7 ~ 6 V
Touch Sensing Pins 0
Program/Debug Interface ISP Header
JTAG (ICDI)
Area 926² mm, 1.44² In
Main I.C. Base Part nRF52832
Design Author SparkFun Electronics
Date Created By Author
Date Added To Library 2021-09