DRV2603EVM-CT: 2.5 ~ 5.2V, ERM/LRA Driver

Summary

The DRV2603 is a haptic driver designed to control Linear Resonant Actuators (LRA) and Eccentric Rotating Mass (ERM) motors. The DRV2603 provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signaling, quick device startup, and auto-resonance frequency tracking.

The DRV2603EVM-CT Evaluation Module (EVM) is a complete demo and evaluation platform for the DRV2603. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, sample waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2603.

The User’s Guide contains instructions for setup and operation of the DRV2603EVM-CT, as well as an in-depth description and examples of haptic waveforms for LRA and ERM actuators.

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-34833-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 2.5 ~ 5.2 V
Number of Motors and Type 1, Eccentric Rotating Mass (ERM)
1, Linear Resonant Actuator (LRA)
Power / Current Out 400 mA
Features Auto Level Control
Brake Function
Self Calibration
Status Indication
USB Interface
Component Count + Extras 56 + 46
Application / Target Market Cell Phones
Portable Devices
Tablets
Design Author Texas Instruments
Main I.C. Base Part DRV2603
Date Created By Author 2012-04
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media