주문 제품은 지역에 따라 일반적으로3일~4일 이내에 대한민국 배송됩니다.
60,000원 이상 주문 시 대한민국 무료 배송됩니다. 60,000원 미만의 주문에 대해서는 20,000원의 배송 비용이 청구됩니다.
UPS, FedEx 또는 DHL 운임 선지급: CPT(고객이 주문 제품을 수령할 때 관세 및 세금을 지불함)
적격 기관 및 회사를 위한 신용거래 계정
온라인 송금을 통한 선지급
![]()
![]()
![]()
완전히 공인된 파트너 업체에서 다양한 제품 제공
평균 배송 소요 기간은 1일 ~ 3일이며, 추가적인 배송 비용이 부과될 수 있습니다. 실제 배송 소요 시간은 제품 페이지, 장바구니 및 결제를 참조하세요.
Incoterms: CPT(인도 시 관세 및 세금 지불)
자세한 내용은 도움말 및 지원을 참조하세요.
Demonstration circuit 2079A is a 40VIN, 40VOUT LED driver. It generates its own PWMOUT waveform from its internal PWM generator for accurate PWM dimming with up to 33:1 brightness ratio. It accepts an input voltage from 5V to 30V and drives up to 32V of LEDs at 650mA (when PVIN is less than VLED). DC2079A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicate…
IS31LT3948 is a PFM step-up DC-DC converter designed for driving the white LED arrays for large size LCD panel backlighting applications. With internal OVP circuit, the chip and the system can be safe even if the load is not connected. The device features external PWM dimming or DC dimming, which allows the flexible control of the backlighting luminance.
The STEVAL-LLL001V1 board is designed to demonstrate the features of the STLED524 intelligent matrix LED display driver with a 5 x 24 matrix of SMD white LEDs incorporated on the board. Two boards can also be joined using the on-board connectors to drive a 10 x 24 LED matrix. The board is driven by the USB control board for interface with the graphical user interface (GUI), but there is also an SPI interface connector on the STEVAL-LLL001V1 which can be used for customized control.
The TPS92200D2 is a 1.5-A synchronous buck LED driver and features a wide input voltage range (4 V to 30 V), it supports analog mode dimming (1% to 100%) with PWM mode dimming (20 kHz to 200 kHz).
The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The LED current is set by an external resistor connected from REXT pin (6) to GND pin (4). The internal high gain transistor develops approximately 0.6V across the external resistor.
The MIC3223 is a constant-current boost switching controller specifically designed to power a string of high-power LEDs. The MIC3223 has an input voltage range from 4.5V to 20V and is ideal for a variety of applications. The MIC3223 evaluation board is designed to accommodate for a VIN of 6V to 20V.
The purpose of this evaluation board is to provide an application example of a six-channel, medium-current LED driver using the ALED7707 chip.
The IS32LT3178-STLA3-EB is a adjustable linear current devices with excellent temperature stability. A single resistor is all that is required to set the operating current from 10mA to 150mA (the SOP-8-EP package can deliver up to 200mA). The devices can operate from an input voltage from 2.9V to 40V with a minimal voltage headroom of 1.0V (Typ.) at 150mA.
The ZXLD1360EV7, Figure 1, is a single sided evaluation board on aluminium for the ZXLD1360 1000mA LED driver with internal switch. The evaluation board can be used to drive a 1 amp LED, or an external choice of LEDs. The number of externally connected LEDs depends on the forward voltage of the LEDs connected. The LED fitted on this evaluation board is the Ostar LEW E2A 4 led device produced by O…
Demonstration circuit 994 features the LT3003 three channel LED ballaster with PWM in a 10-lead MSOP thermally enhanced MSE package. The demonstration circuit is designed to ballast three channels of LED current from 100mA to 350mA per channel. The PWM dimming function of the LT3003 eliminates the need for discrete MOSFETs. The LT3003 internally performs the level-shift required for non-ground re…
감사합니다!
받은 편지함에서 DigiKey의 뉴스 및 업데이트를 확인하세요!
이메일 주소를 입력해 주세요.
확인란을 선택해 주세요.