The STEVAL-ILL056V1 is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin.
The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-14488-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
5.5 ~ 48 V
|
| Topology |
Step Down
|
| Current Out |
3 A
|
| Voltage Out (Max) |
- Not Given
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Dimming Control
Open Circuit Protection PWM Interface Short Circuit Protection Thermal Protection |
| Switching Frequency |
850 kHz
|
| Component Count + Extras |
18 + 11
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage Lighting: LED Street Lighting |
| Main I.C. Base Part |
LED5000
|
| Date Created By Author | 2013-11 |
| Date Added To Library | 2017-04 |