주문 제품은 지역에 따라 일반적으로3일~4일 이내에 대한민국 배송됩니다.
60,000원 이상 주문 시 대한민국 무료 배송됩니다. 60,000원 미만의 주문에 대해서는 20,000원의 배송 비용이 청구됩니다.
UPS, FedEx 또는 DHL 운임 선지급: CPT(고객이 주문 제품을 수령할 때 관세 및 세금을 지불함)
적격 기관 및 회사를 위한 신용거래 계정
온라인 송금을 통한 선지급
![]()
![]()
![]()
완전히 공인된 파트너 업체에서 다양한 제품 제공
평균 배송 소요 기간은 1일 ~ 3일이며, 추가적인 배송 비용이 부과될 수 있습니다. 실제 배송 소요 시간은 제품 페이지, 장바구니 및 결제를 참조하세요.
Incoterms: CPT(인도 시 관세 및 세금 지불)
자세한 내용은 도움말 및 지원을 참조하세요.
* For Constant Current, the board must be modified as described on page 8 of the user guide. * Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.
The LM3450A evaluation board is designed to provide an AC to LED solution for a 30 W LED load. Specifically, it takes an AC mains input and converts it to a constant current output of 700 mA for a series string of 1 to 13 LEDs (maximum LED stack voltage of 45 V). There are two assembly versions designed to operate from two different nominal AC input voltages, 120 VAC or 230 VAC.
This document describes an isolated, power factor corrected, very high efficiency LED driver (non-dimmable) designed to drive an LED string of 30 V at a current of 500 mA (both nominal) from an input voltage range of 90 to 265 VAC. The design employs an active ripple filter to achieve less than 30% output ripple. A reference board DER-284 was used with active ripple filter daughter board.
The RT7310 is a high power factor constant current LED driver which is optimized for the compatibility with phase-cut dimmers. It supports high power factor across a wide range of line voltages, and it drives the converter in the Quasi-Resonant (QR) mode to achieve higher efficiency.
This EVM uses the TPS92010 high efficiency offline LED lighting driver controller. The power topology is a quasi resonant mode flyback. This makes for a cost competitive solution. This TPS92010 EVM implements a constant current, high efficiency, low ripple AC-DC LED lighting driver.
* For Constant Current, the board must be modified as described on page 6 of the user guide. * This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-SL-EU), tailored on an LED power supply specification for street lighting.
The document describes a high power factor (PF) TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 30 V at 0.5 A from an input voltage range of 180 VAC to 265 VAC. The LED driver utilizes the LNK405EG from the LinkSwitch-PH family of ICs.
The document describes a high power-factor corrected dimmable LED driver designed to drive 26.5 V LED at 260 mA from an input voltage range of 185 VAC to 264 VAC. The LED driver utilizes the LNK404EG from Power Integrations.
This engineering report describes a non-isolated 14 W output and high-line input voltage range (195 VAC–265 VAC) power supply utilizing the TNY279GN for an LED lighting application.
The STEVAL–LLL003V1 evaluation board is a constant current LED driver, based on non-isolated buck topology using VIPer0P. The board delivers 130 mA ± 2.5% at an output load of 15 – 21 white LEDs.
감사합니다!
받은 편지함에서 DigiKey의 뉴스 및 업데이트를 확인하세요!
이메일 주소를 입력해 주세요.
확인란을 선택해 주세요.