EVALHVLED805: 350mA @ 12V Max, 185 ~ 265V in

Summary

The EVALHVLED805 is a demonstration board equipped with the new HVLED805 PWM current mode LED driver and is designed for European mains. It can control, with very good accuracy, from 1 to 3 LEDs having a nominal current of 350mA.

The HVLED805 has integrated high voltage startup and an 800 V power MOSFET. The high MOSFET's breakdown voltage allows very robust and reliable applications and reduces the size of the snubber and the relative power dissipation. Its accurate primary-current control eliminates the need of the optocoupler which impacts the cost, the compactness and the lifetime of the application while still maintaining a very good LED accuracy(below 5 %). Moreover, this converter, specifically designed for quasiresonant (QR) flyback converters, enables very low turn-on losses and EMI emissions.

Maximum (rated) output power: 4.2 W

  • Output: IOUT = 350 mA ± 5%

  • – Over voltage = 12 V max

  • – Current ripple less than 10% IOUT

  • Maximum input power in no-load less than 100 mW

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-11068-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 230 V
Outputs and Type 1 Isolated
Current Out 350 mA
Voltage Out (Max) 12 V
Efficiency @ Conditions >75%, 230V in, 3 LEDs @ 350 mA
>72%, 230V in, 2 LEDs @ 350 mA
Features Light Load Mode
Open Circuit Protection
Over Current Protection
Short Circuit Protection
Soft Start
Switching Frequency 70 kHz
Component Count + Extras 26 + 4
Design Author STMicroelectronics
Application / Target Market Lighting: LED Home Lighting
Voltage In 185 ~ 265 VAC
Power Factor
Standard(s)
Main I.C. Base Part HVLED805
Date Created By Author
Date Added To Library 2018-02

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media