SM3320-BATT-EV(#2): 12V, 9A Charger, 15 ~ 45Vin

Summary

The SolarMagic™ SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. This application note will detail the usage of those devices in a battery charging application.

The RD-189 reference design is meant to provide support for a wide variety of implementations, however, unless otherwise noted, this reference design system is shown charging a 12V commercial automotive lead acid battery.

If the battery voltage is very low, a slow charge current is applied and limited until the voltage rises above a pre-set threshold value Vt. The full charge current is then applied. Once full charge is detected on the voltage of the battery, the system switches to a floating charge and maintains the battery voltage at a fixed threshold. At any time, the system will run in MPPT mode if the available power is lower than the power required to achieve voltage or current regulation.

  • 12V Lead Acid Battery

  • Vin range = 15V to 45V Vmp (50V Voc)

  • Max Input Current: Isc = 11A

  • MPPT algorithm for optimized photovoltaic applications

  • Up to 9A charging current

  • Reverse current protection

  • Trickle charge and fast charge mode

  • Up to 98% converter efficiency

  • 14.2V max charge voltage, 13.5V floating voltage

  • Output voltage set-points can be re programmed

Specifications

Manufacturer Texas Instruments
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number SM3320-BATT-EV/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Application / Target Market Solar Powered Back-up
Voltage In 15 ~ 45 V
Cell Type Lead Acid
Voltage Out 14.2 V (13.5 V Float)
Current Out 9 A
Features Reverse Polarity Protection
Component Count + Extras 184 + 12
Design Author Texas Instruments
Main I.C. Base Part SM72295
SM72442
Input Power 55 W
Current In 1.5 A
Battery Capacity
Date Created By Author
Date Added To Library 2024-07

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media