STEVAL-ISV019V1: 2.6 ~ 5.3V @ 70mA, 75mV ~ 18V in

Summary

The STEVAL-ISV019V1 is an evaluation board based on the ultralow power energy harvester and battery charger SPV1050. For any detail related to the SPV1050 features and performances please refer to the datasheet.

The evaluation board implements the boost configuration of the DC-DC converter and has the purpose of enhancing the SPV1050 based applications development by testing the silicon performance thanks to many jumpers and test points, and by helping to find out the best system configuration to make the SPV1050 device working at the most of efficiency.

The STEVAL-ISV019V1 is optimized to:

  • Harvest energy from PV panels supplying 0.5 V ~ 2.5 V and 30 µA ~ 20 mA.

  • Charge a battery with 3.7 V undervoltage protection threshold (VUVP) and 4.2 V end of charge voltage threshold (VEOC).

Nevertheless, few easy changes on the application components (input and output resistor partitioning, CIN capacitor) allow to use a different PV panel and source (like TEG), and a battery by setting the VMPP_SET, the VUVP and the VEOC thresholds according to the new source and load. More in detail, operating ranges can be extended as follows: VMP from 150 mV up to 5 V, IMP up to 100 mA, VUVP down to 2.2 V and VEOC up to 5.3 V.

Specifications

Manufacturer STMicroelectronics
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number 497-15191-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Application / Target Market Battery Chargers
Factory Automation
RF: Home Automation
Voltage In 75 mV ~ 18 V
Cell Type Lithium Ion, Li-Ion
Nickel Metal Hydride, NiMH
Solid State Battery Module
Super-Capacitor
Thin Film
Voltage Out 2.6 ~ 5.3 V
Current Out 70 mA
Features LDO Regulator(s), On-Chip
Status Indication
Under Voltage Protection, Brown-Out
Component Count + Extras 13 + 19
Design Author STMicroelectronics
Main I.C. Base Part SPV1050
Input Power
Current In - Not Given
Battery Capacity 70 mA
Date Created By Author 2014-11
Date Added To Library 2017-04

Eval Board

Order a fully assembled board:

Quantity Available: 16

Quantity: