Demonstration Circuit DC2151A is a nano-power buck/boost DC/DC with energy harvesting battery charger featuring the LTC®3331. The LTC3331 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a rechargeable cell battery to create a single output supply for alternative energy applications.
The energy harvesting power supply, consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The rechargeable cell input powers a buck-boost converter capable of operating down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current drawn on the battery to essentially zero. The buck-boost takes over when harvested energy goes away.
A 10mA shunt allows simple battery charging with harvest energy while a low battery disconnect function protects the battery from deep discharge. A supercapacitor balancer is also integrated, allowing for increased output storage.
Voltage and current settings for input and output as well as the battery float voltage are programmable via pin-strapped logic inputs.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | 505-DC2151A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Battery Chargers
RF: Wireless Sensor Solar Powered Back-up |
| Voltage In |
3 ~ 19 V
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Voltage Out |
1.8 ~ 5 V
|
| Current Out |
50 mA
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Component Count + Extras |
14 + 53
|
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC3331
|
| Input Power | |
| Current In |
25 mA
|
| Battery Capacity | |
| Date Created By Author | 2014-02 |
| Date Added To Library | 2016-10 |