| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.4 W @ 8 Ω (5V)
2.3 W @ 4 Ω (5V) |
| Voltage In |
2.4 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 0.3 W (8 Ω, 2.5 V, 15uH)
< 1% @ 0.5 W (4 Ω, 2.5V, 15uH) < 1% @ 0.7 W (8 Ω, 3.6V, 15uH) < 1% @ 1.2 W (8 Ω, 5V) < 1% @ 1.4 W (4 Ω, 3.6V, 15uH) < 1% @ 2.3 W (4 Ω, 5V, 15uH) |
| Features |
Digital Gain
Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>85%, 150 ~ 500 mW @ 8 Ω, 3 V
>85%, 0.2 ~ 1.4 W @ 4 Ω, 5 V >78%, 0.75 ~ 2.3 W @ 4 Ω, 5 V >77%, 50 ~ 750 mW @ 4 Ω, 3 V |
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
2.3 mA
|
| Component Count + Extras |
6 + 10
|
| Application / Target Market |
Cell Phones
Digital Cameras Portable Devices RF: BlueTooth Headsets |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
TS4962
|
| Quiescent Current [Maximum] |
3.3 mA
|
| Standby Current [Maximum] |
1 µA
|
| Date Created By Author | 2005-03 |
| Date Added To Library | 2012-08 |