| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | MAX98306EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
3.2 W x 2 @ 4 Ω
|
| Voltage In |
2.6 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 0.1% @ 2.1W (4 Ω + 33uH, 5V)
< 0.1% @ 550 mW (8 Ω + 68uH, 3.7V) < 10% @ 2.9W (4 Ω + 33uH, 5V) < 10% @ 900 mW (8 Ω + 68uH, 3.7V) |
| Features |
Digital Gain
Filterless Output Frequency Jitter for EMI Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>92%, 1.7 W @ 8 Ω, 5 V
>85%, 2.9 W @ 4 Ω, 5 V |
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
2 mA
|
| Component Count + Extras |
9 + 20
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Portable Devices |
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX98306
|
| Quiescent Current [Maximum] |
2.7 mA
|
| Standby Current [Maximum] |
10 µA
|
| Date Created By Author | |
| Date Added To Library | 2012-03 |