| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 497-6364-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class AB
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.2 W @ 8 Ω
|
| Voltage In |
2.2 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 1.2 W (8 Ω, 5V)
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Temperature Compensation Turn On/Off Depop |
| Efficiency @ Conditions |
- Not Given
|
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
5 + 5
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Portable Devices RF: BlueTooth |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
TS4995
|
| Quiescent Current [Maximum] |
7 mA
|
| Standby Current [Maximum] |
1 µA
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |