TPA3101D2EVM: Stereo 10W @ 8Ω, 10 ~ 26V in

Summary

The TPA3101D2 evaluation module consists of a single 10-W, class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-21139-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 10 W x 2 @ 8 Ω
Voltage In 10 ~ 26 V
THD+N (1kHz) @ Conditions < 0.1% @ 10 W (8 Ω, 18 V)
Features Digital Gain
Mute
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Efficiency @ Conditions >85%, 3 ~ 9 W @ 8 Ω, 12 V
>75%, 3 ~ 10 W @ 4 Ω, 12 V
Standby Current [Typical] 300 µA
Quiescent Current [Typical] 22 mA
Component Count + Extras 34 + 31
Application / Target Market Audio: Powered Speakers
LCD TV / Monitor
Design Author Texas Instruments
Main I.C. Base Part TPA3101D2
Quiescent Current [Maximum] 26.5 mA
Standby Current [Maximum] 400 µA
Date Created By Author
Date Added To Library 2011-03

Media