| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | TPA2006D1EVM-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.45 W @ 8 Ω
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 1.2 W (8 Ω, 5V)
< 10% @ 1.45 W (8 Ω, 5V) |
| Features |
Mute
Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>80%, 0.2 ~ 1.45 W @ 8 Ω
>75%, 0.5 ~ 1.45 W @ 4 Ω |
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
3.4 mA
|
| Component Count + Extras |
9 + 7
|
| Application / Target Market |
USB Powered Devices
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA2006D1
|
| Quiescent Current [Maximum] |
5.5 mA
|
| Standby Current [Maximum] |
2 µA
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |