| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | MAX9788EVKIT+-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
10 W @ 8 Ω
|
| Voltage In |
4.5 ~ 14 V
|
| THD+N (1kHz) @ Conditions |
< 0.08% @ 5 W (8 Ω, 3.3 V)
|
| Features |
Frequency Jitter for EMI
I²C Interface Mute Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>85%, 0.5 ~ 2 W @ 8 Ω, 5 V
|
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
33 + 32
|
| Application / Target Market |
Computers
GPS LCD TV / Monitor Portable Devices Telecom |
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX9768
|
| Quiescent Current [Maximum] |
7.6 mA
|
| Standby Current [Maximum] |
50 µA
|
| Date Created By Author | 2011-07 |
| Date Added To Library | 2014-02 |