This evaluation module allows users to evaluate the TI's TPA3132D2 audio amplifier. This user's guide contains an operations description, schematic, printed-circuit board (PCB) layout, and the bill of materials.
The TPA3131/32D2 are efficient, stereo digital amplifier power stages for driving speakers with up to 2x42W / 4Ω peak power. TPA3131/32D2 operates heatsink-free with cooling to PCB through the bottom side PowerPAD™ with sustained output power from 2x4W/8Ω (TPA3131D2) to 2x25W/8Ω (TPA3132D2).
The TPA3131/32D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences; this is achieved together with an option of Master/Slave option, making it possible to synchronize multiple devices.
The TPA3131/32D2 are fully protected against faults with short-circuit protection and thermal protection as well as over-voltage, under-voltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-37093-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
25 W x 2 @ 8 Ω
42 W x 2 @ 4 Ω |
| Voltage In |
4.5 ~ 26 V
|
| THD+N (1kHz) @ Conditions |
< 0.1% @ 0.1 ~ 2 W (8 Ω, 7.4 ~ 24 V)
|
| Features |
Differential Inputs
Fault Indication Over Current Protection Short Circuit Protection Synchronizable Thermal Protection |
| Efficiency @ Conditions |
>85%, 19V in, 4 Ω @ 10 ~ 50 W
>80%, 19V in, 2 Ω @ 10 ~ 50 W |
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
27 mA
|
| Component Count + Extras |
55 + 54
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Computers LCD TV / Monitor Portable Devices |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA3132D2
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2014-01 |