STEVAL-CCA042V1: 20W x 2 @ 8Ω, 5 ~ 18V in, Class D

Summary

The STEVAL-CCA042V1 is a demonstration board designed for the evaluation of the TDA7491HV dual BTL class-D audio amplifier. This application note provides the board specifications and a quick-start list for standalone operation. Also included are the schematic, printed circuit board layout and bill of material.

Due to its high efficiency, the device, assembled in the PSSO36 (slug-down) package, is capable of dissipating heat without a heatsink. Jumpers on the board allow the configuration of the amplifier in order to verify the input signal as single-ended or differential and choose the fixed gain settings. Microswitches are also provided to enable the standby and mute functions.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-13634-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 20 W x 2 @ 8 Ω
Voltage In 5 ~ 18 V
THD+N (1kHz) @ Conditions < 0.01% @ 1 W (8 Ω, 18 V)
Features Differential Inputs
Digital Gain
Filterless Output
Mute
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >80%, 4 ~ 20 W @ 8 Ω, 18 V
>75%, 3 ~ 20 W @ 4 Ω, 14 V
>75%, 2 ~ 20 W @ 6 Ω, 16 V
Standby Current [Typical] 2.5 µA
Quiescent Current [Typical] 26 mA
Component Count + Extras 48 + 10
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Design Author STMicroelectronics
Main I.C. Base Part TDA7491HV
Quiescent Current [Maximum] 35 mA
Standby Current [Maximum] 5 µA
Date Created By Author 2012-11
Date Added To Library 2013-07

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: