The STEVAL-CCA040V1 demonstration board is designed using the STA540SAN dual/quad class AB power amplifier assembled in a Clipwatt 15 package.
Thanks to the high flexibility offered by the STA540SAN device, it is possible to configure the board to realize a stereo dual bridge (BTL) amplifier, a four channel single-ended (SE) amplifier or a 2.1 channel amplifier composed of a stereo BTL + mono BTL amplifier.
These amplifiers are used for high-quality sound applications. Each amplifier has integrated short-circuit and thermal protection and diagnostic functions. Two amplifiers can be paired up for applications requiring high power output.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 497-13635-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class AB
|
| Number of Outputs |
4 (or 2 Bridged)
|
| Output Power (RMS) @ Load |
10 W X 4 @ 4 Ω
26 W X 2 @ 4 Ω |
| Voltage In |
8 ~ 22 V
|
| THD+N (1kHz) @ Conditions |
< 0.02% @ 0.1 - 4 W (4 Ω, 15 V)
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Status Indication Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>50%, 3 ~ 7 W @ 4 Ω X 4, 14.4 V
>50%, 12 ~ 26 W @ 4 Ω X 2, 14.4 V |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
80 mA
|
| Component Count + Extras |
17 + 13
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STA540
|
| Quiescent Current [Maximum] |
150 mA
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2013-01 |
| Date Added To Library | 2018-03 |