The IRAUDAMP9 reference design is a single-channel 1.7-kW @ 2Ω load half-bridge Class D audio power amplifier.
This reference design demonstrates how to use the IRS2092S Class D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using the IRFB4227 (x 2 Pairs) TO-220 MOSFETs.
This reference design may require additional heatsink or fan for normal operation (one-eighth of continuous rated power).
The reference design provides all the required housekeeping power supplies for ease of use. The 1-channel design is capable of delivering higher than its rated power with provision of larger heat sink (Rth <2° C / W).
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP9-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.7 kW @ 2 Ω
|
| Voltage In |
±48 ~ 80 V
|
| THD+N (1kHz) @ Conditions |
< 0.07% @ 1.7 kW (2 Ω, +/- 75 V)
|
| Features |
Over Current Protection
Over Voltage Protection Status Indication Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>85%, 350 ~ 1700 W @ 2 Ω, ±75 V
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
+67 mA, -105 mA
|
| Component Count + Extras |
185 + 36
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Automotive |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IRS2092
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2011-08 |
| Date Added To Library | 2025-10 |