VideoLibrary

Amphenol ICC BergStak® Lite Board-to-Board Connectors | DigiKey Daily

Amphenol's FCI Basics BergStak Lite is a zero-point-eight-zero (0.80) millimeter board-to-board connector solution designed for high-density applications with the need for lower mating cycles. The BergStak Lite is an economical version that uses gold flash contact plating that can meet up to 50 mating cycles while extending the mechanical advantage of the standard BergStak 0.80 millimeter board-to-board connector solution. Available with 16 PCB stack heights—ranging from 5 millimeter to 20 millimeter stack heights in 1 millimeter increments, and with up to 100 positions, this flexible solution is designed for high-speed and high-density, parallel board-to board applications. Other features include a housing and terminal profile for supporting up to 12 gigabits per second, a scoop-proof housing, optional PCB locator pegs, and more.

12/4/2018 3:49:51 PM

Part List

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
CONN RCPT 40POS SMD GOLD10144517-041802LFCONN RCPT 40POS SMD GOLD6451 - 즉시$2,125.00세부 정보 보기
CONN RCPT 40POS SMD GOLD10144517-042802LFCONN RCPT 40POS SMD GOLD2311 - 즉시$2,263.00세부 정보 보기
CONN RCPT 40POS SMD GOLD10144517-043802LFCONN RCPT 40POS SMD GOLD6653 - 즉시$2,385.00세부 정보 보기
CONN RCPT 40POS SMD GOLD10144517-044802LFCONN RCPT 40POS SMD GOLD1012 - 즉시$3,272.00세부 정보 보기
CONN RCPT 60POS SMD GOLD10144517-061802LFCONN RCPT 60POS SMD GOLD3963 - 즉시$2,125.00세부 정보 보기
CONN RCPT 60POS SMD GOLD10144517-062802LFCONN RCPT 60POS SMD GOLD5364 - 즉시$2,324.00세부 정보 보기
CONN RCPT 60POS SMD GOLD10144517-063802LFCONN RCPT 60POS SMD GOLD4572 - 즉시$2,523.00세부 정보 보기
CONN RCPT 60POS SMD GOLD10144517-064802LFCONN RCPT 60POS SMD GOLD314 - 즉시$3,654.00세부 정보 보기
CONN RCPT 80POS SMD GOLD10144517-081802LFCONN RCPT 80POS SMD GOLD1230 - 즉시$2,767.00세부 정보 보기
CONN RCPT 80POS SMD GOLD10144517-082802LFCONN RCPT 80POS SMD GOLD821 - 즉시$3,027.00세부 정보 보기
CONN RCPT 80POS SMD GOLD10144517-083802LFCONN RCPT 80POS SMD GOLD1341 - 즉시$3,027.00세부 정보 보기
CONN RCPT 80POS SMD GOLD10144517-084802LFCONN RCPT 80POS SMD GOLD973 - 즉시$5,228.00세부 정보 보기
CONN RCPT 100POS SMD GOLD10144517-101802LFCONN RCPT 100POS SMD GOLD823 - 즉시$4,021.00세부 정보 보기
CONN RCPT 100POS SMD GOLD10144517-102802LFCONN RCPT 100POS SMD GOLD1795 - 즉시$4,632.00세부 정보 보기
CONN RCPT 100POS SMD GOLD10144517-103802LFCONN RCPT 100POS SMD GOLD1164 - 즉시$5,228.00세부 정보 보기
CONN RCPT 100POS SMD GOLD10144517-104802LFCONN RCPT 100POS SMD GOLD2 - 즉시
4350 - Marketplace
$5,825.00세부 정보 보기
CONN PLUG 40POS SMD GOLD10144518-041802LFCONN PLUG 40POS SMD GOLD1163 - 즉시$1,743.00세부 정보 보기
CONN PLUG 40POS SMD GOLD10144518-042802LFCONN PLUG 40POS SMD GOLD404 - 즉시$2,003.00세부 정보 보기
CONN PLUG 40POS SMD GOLD10144518-043802LFCONN PLUG 40POS SMD GOLD2020 - 즉시$2,263.00세부 정보 보기
CONN PLUG 40POS SMD GOLD10144518-044802LFCONN PLUG 40POS SMD GOLD1671 - 즉시$1,743.00세부 정보 보기