Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Product List
The PR01/02/03 power metal film leaded resistor series from Vishay is a good choice for applications requiring high power in small packages. High-reliability applications will benefit from AEC-Q200 qualification, making this product series an ideal selection where reliability, non-flammable lacquer which meets UL 94V-0 and temperature up to 200°C are required. This metal film series offers fusing characteristics for resistance values < 560 Ω and different termination styles, such as double-kink and radial taping. The PR01 series is offered from 0.22 Ω to 1 MΩ, PR02 from 0.33 Ω to 1 MΩ while the PR03 is available from 0.68 Ω to 1 MΩ. This product series is RoHS compliant, Halogen free and meets flammability requirements as per IEC standard.
PTM Published on: 2017-11-21