The HFE modules can be used stand alone using a system backplane connector, or installed in the optional 1U 19” rack. The HFE1600 has a very compact package size, just 1.61" by 3.35" by 11.8". The 19" rack is 1U (1.72”) high and 14.4" deep. Three blanking panels are provided with each 19” rack to cover unfilled slots.