|
Part No Differences Table |
|---|
Schottky Barrier Diode 2
| Type | Features | Part No | |||||||||||||
| DO-214AC (PMDS) | SOD-128 (PMDTM) | Marking | Chip size | Passivation | Absolute Max Rating | Electrical Characteristics | |||||||||
| DO-214AC (PMDS) | SOD-128 (PMDTM) | VRM | VR | IO | IFSM | Tj | Tstg | VF | IR | ||||||
| SBD | Super Low IR type | RB168L-30 | RB168LAM-30 | 2A | G1 | No | No | No | No | No | Yes | No | No | No | No |
| RB068L-30 | RB068LAM-30 | 1A | G2 | No | No | No | No | No | Yes | No | No | No | No | ||
| RB058L-30 |
RB058LAM-30 |
0A | G3 | No | No | No | No | No | Yes | No | No | No | No | ||
| RB168L-40 |
RB168LAM-40 |
3A | H1 | Yes | No | No | No | No | Yes | No | No | No | Yes | ||
|
RB068L-40 |
RB068LAM-40 |
27 | H2 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB058L-40 |
RB058LAM-40 |
94 | H3 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB168L-60 |
RB168LAM-60 |
4A | J1 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB068L-60 |
RB068LAM-60 |
95 | J2 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB058L-60 |
RB058LAM-60 |
93 | J3 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB168L100 |
RB168LAM100 |
6A | K1 | No | No | No | No | No | Yes | No | No | No | No | ||
|
RB068L100 |
RB068LAM100 |
22 | K2 | Yes | No | No | No | No | Yes | No | No | Yes | Yes | ||
| - New |
RB058LAM100 |
- | K3 | - | - | - | - | - | - | - | - | - | - | ||
| RB168L150 |
RB168LAM150 |
9A | L1 | No | No | No | No | No | Yes | No | No | Yes | Yes | ||
| RB068L150 |
RB068LAM150 |
99 | L2 | No | No | No | No | No | Yes | No | No | No | No | ||
| RB058L150 |
RB058LAM150 |
98 | L3 | Yes | No | No | No | No | Yes | No | No | Yes | Yes | ||
Rectifier
| Type | Features | Part No | Difference between Conventional and New Product | |||||||||||||
| DO-214AC (PMDS) | SOD-128 (PMDTM) | Marking | Chip Size | Passivation | Absolute Max Rating | Electrical Characteristics | ||||||||||
| DO-214AC (PMDS) | SOD-128 (PMDTM) | VRM | VR | IO | IFSM | Tj | Tstg | VF | IR | trr | ||||||
| REC | Standard type | RR2L4S | RR2LAM4S | No Difference (19) | No | No | No | No | No | No | No | No | No | No | - | |
| RR2L6S | RR2LAM6S | No Difference (18) | No | No | No | No | No | No | No | No | No | No | - | |||
| High speed type | 1SR156-400 | RRU1LAM4S | No Difference (24) | No | No | No | No | No | No | No | No | No | No | No | ||
In the above table here summarizes the differences between PMDS and PMDTM for more Schottky Barrier Diodes and Rectifiers. For these Schottky Diodes, part markings and Non-Repetitive Forward Current Surge Peak will be completely different compared to PMDS. In addition, there are differences in either Chip Size, Forward Voltage, or Reverse Leakage Current. There are no differences to the remaining characteristics in the table. Please review datasheets to ensure the Wide Frame PMDTM parts still meet the customer’s application needs. In the lower table, Rohm’s Rectifiers Diodes in PMDTM have no differences to the PMDS parts.