Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Product List
In summary, Panasonic’s High Current connectors can be used to transfer current between the battery and the main board but can also be used to supply current to any input and output connections. The A35US Series Connectors have a high current capacity with power line terminals enabling a 3 A carry current. A secure and tactile feel using Panasonic's Tough Contact structure provides a slim width (2.2 mm) and low profile (0.6 mm mated height) design, resistant to various environmental conditions. The A35P Series board-to-FPC connectors feature a high current rating of 5 A (using 1.25 A/pin contact × 8 pin contacts) plus signal current at 0.5 A per contact for a total of 12 A. The support of high current means the number of pins can be reduced to meet requirements where design space is limited. The B01 Series board-to-FPC connectors featuring a high current rating of 6.0 A (3.0 A/Pin x 2) is suitable for high-current battery applications in small mobile devices, such as wearable electronics.
PTM Published on: 2017-03-24