Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Product List
These new devices complement NXP’s broad line of existing discrete bipolars. A straightforward product naming convention allows for easy device identification and selection. The 6th generation devices have a higher VCE which enables operation from higher supply voltages and provides the best power and intermodal performance. These devices are denoted with a 6 after the device prefix. A 7th generation device operates from lower voltages and have improved noise figure and gain. These models are listed with a “7”. The last two digits are representative of the size and max current of the devices. Please refer to the product datasheets at nxp.com for performance specifications.
PTM Published on: 2011-12-15