In summary, JAE’s DX4 Series is a set of connectors compatible with the Micro-USB type USB 2.0 for small devices standardized by the USB Implementers Forum, Inc. Compatible with Universal Serial Bus Micro-USB Cables and Connectors Specification, Revision 1.01. The connector type: USB 2.0 compatible, Micro types Gold plating over Palladium over Nickel is used for mating cycle durability and long product life. Superior rigidity with high-strength stainless steel shell. Available in a variety of versions to suit diverse device configurations. Two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow. Available in reinforced type, with reinforcement plate set in mating area to prevent damage from plug caused by misaligned mating.