To best suit the application, the PPC series offers multiple voltage combinations and deratings. Capacitance values range from 8,000 µF at 16 VDC to 20,000 µF at 6.3 VDC. Life expectancy is 2,000 hours at 125°C, and at 105°C, operating life expands to 10,000 hours, as this chart illustrates. Additionally, there is excellent capacitance retention over the full operating temperature.