WSL0603 18 High Power 0.20 W Surface-Mount Power Metal Strip® Resistor

One of Industry's First Surface-Mount Power Metal Strip Resistors with 0.20 W Rating in Compact 0603 Package

Image of Vishay/Dale's WSL0603...18 High Power 0.20-W Surface-Mount Power Metal Strip® Resistor With double the power capacity of the standard WSL0603-type device, the WSL0603…18 from Vishay is a small, surface-mount resistor intended for high-power, current-sensing applications in dc-to-dc converters, power/Li-Ion battery management systems, and VRMs in computer and telecommunications systems. In automotive systems, the resistor is optimized for electronic controls, including driver information electronics, engine, chassis, and climate controls.

Featuring specially selected and stabilized materials, the new resistor offers a high power-to-package-size ratio while maintaining the superior electrical characteristics of the Power Metal Strip construction. By featuring the same high power ratings of larger devices, the WSL0603…18 enables OEMs to use smaller PCBs, which in turn increases manufacturing speed and reduces raw material costs, while meeting market demand for more compact, higher-performing end products.

By utilizing Vishay's proprietary processing technique, the WSL0603…18 offers an extremely low resistance range of 0.015 Ω to 0.1 Ω at standard tolerances of ±0.5% and ±1.0%. The device features the same TCR (±75 ppm/°C) and thermal EMF (< 3 µV/°C) as the standard WSL0603 resistor, while offering an excellent frequency response to 50 MHz, and very low inductance ranging from 0.5 nH to 5 nH.

With a high-temperature capacity to +170°C, the new resistor provides resistance to extreme temperatures, as well as to thermal and mechanical shock, moisture, and vibration. Its all-welded construction features solderable terminations and a resistive element of either solid metal nickel-chrome or a manganese-copper alloy.

Features
  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20 ppm/°C)
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (<3 µV/°C)

Applications

  • Cell phone battery fuel gauges
  • Disc drive motor controls
  • DC/DC converters in cell phones, pagers

WSL0603...18 High Power 0.20-W Surface-Mount Power Metal Strip Resistor

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
RES 0.015 OHM 1% 1/5W 0603WSL0603R0150FEA18RES 0.015 OHM 1% 1/5W 06037396 - 즉시$2,568.00세부 정보 보기
RES 0.02 OHM 1% 1/5W 0603WSL0603R0200FEA18RES 0.02 OHM 1% 1/5W 06034508 - 즉시$2,782.00세부 정보 보기
RES 0.025 OHM 1% 1/5W 0603WSL0603R0250FEA18RES 0.025 OHM 1% 1/5W 06038042 - 즉시$2,813.00세부 정보 보기
RES 0.03 OHM 1% 1/5W 0603WSL0603R0300FEA18RES 0.03 OHM 1% 1/5W 06037569 - 즉시$2,477.00세부 정보 보기
RES 0.033 OHM 1% 1/5W 0603WSL0603R0330FEA18RES 0.033 OHM 1% 1/5W 06034497 - 즉시$2,951.00세부 정보 보기
RES 0.04 OHM 1% 1/5W 0603WSL0603R0400FEA18RES 0.04 OHM 1% 1/5W 06039729 - 즉시$2,553.00세부 정보 보기
RES 0.05 OHM 1% 1/5W 0603WSL0603R0500FEA18RES 0.05 OHM 1% 1/5W 060314028 - 즉시$1,636.00세부 정보 보기
RES 0.1 OHM 1% 1/5W 0603WSL0603R1000FEA18RES 0.1 OHM 1% 1/5W 06033660 - 즉시$2,507.00세부 정보 보기
게시 날짜: 2009-03-18