• Preferred Supplier

Vishay/Dale

Image of IHLP-6767GZ-51 Power Inductor

IHLP-6767GZ-51 전력 인덕터

6767 케이스 크기로 제공되는 Vishay/Dale의 IHLP 저높이, 고전류 인덕터는 17.15mm x 17.15mm의 실장 면적과 7.0mm 높이를 특징으로 합니다.

Image of Vishay Dale WSBE Series Power Shunt

WSBE 계열 전력 션트

Vishay의 WSBE 계열 전력 션트는 높은 전력량을 제공하여 최대 1,825A의 전류를 감지할 수 있습니다.

Image of Vishay Dale WFC Series Metal Foil

WFC 계열 금속 호일 전류 감지 저항기

Vishay의 WFC 계열 금속 호일 전류 감지 저항기는 1mΩ ~ 180mΩ의 저항 범위를 제공합니다.

도구 및 지원

추천 동영상

Looking for a partner to meet your growing demand for SMD thin film chip resistors
Looking for a partner to meet your growing demand for SMD thin film chip resistors
Struggling to cut costs, boost performance, and shrink designs?
Struggling to cut costs, boost performance, and shrink designs?
Current Sense, Power Metal Plate
Current Sense, Power Metal Plate
Resistors:  Pulse Capability of WSHP2818 SMP
Resistors: Pulse Capability of WSHP2818 SMP
모두 보기

최신 PTM

Image of Vishay/Dale Using IHLE® Inductors to Mitigate Radiated EMI
10 minutes
Using IHLE® Inductors to Mitigate Radiated EMI
This presentation will provide an overview on how the IHLE® inductors from Vishay/Dale can be used to mitigate radiated EMI.
Image of Vishay Dale's WSBE Battery Shunts
5 minute
WSBE Battery Shunts
This presentation will provide an overview of Vishay Dale's WSBE series high current shunts and emphasize the key points surrounding their TCR compensation-free operation.
Image of Vishay CRCW-IF Series Pulse-Proof, Thick-Film Chip Resistors
10 minutes
CRCW-IF Series Pulse-Proof Thick-Film Chip Resistors
This tutorial will provide an overview of the CRCW-IF resistor family from Vishay and go over some key features and benefits when compared to standard chip resistors.
Image of Vishay/Dale's RCA-HP Series Sulfur-Resistant, Pulse-Proof, High-Power Thick Film Chip Resistors
5 minutes
RCA-HP Series Sulfur-Resistant, Pulse-Proof, High-Power Thick Film Chip Resistors
Vishay's RCA-HP sulfur-resistant, pulse-proof, high-power thick film chip resistor series offers a power rating up to 1.5 W in case size 2512.
Image of Vishay-Dale's RCA e3 Sulfur-Resistant Thick Film Chip Resistors
5 minutes
RCA e3 Sulfur-Resistant Thick Film Chip Resistors
This presentation will provide an overview of the RCA resistor family, key features and construction, and benefits when compared to standard chip resistors.
Image of Vishay/Dale RCV-AT High-Voltage Automotive Thick-Film Chip Resistors
10 minutes
RCV-AT High-Voltage Automotive Thick-Film Chip Resistors
This presentation will discuss key functional performance parameters, construction, features, and applications of the RCV-AT series available from Vishay/Dale.
모두 보기

Vishay/Dale 소개

Vishay의 제품 포트폴리오는 최고의 이산 반도체(다이오드, MOSFET, 광전자) 및 수동 부품(저항기, 인덕터, 커패시터) 컬렉션입니다. 이러한 부품은 산업, 컴퓨팅, 자동차, 소비자 가전, 전기 통신, 군사, 항공 우주, 의료 시장에 있는 거의 모든 유형의 전자 장치 및 장비에 사용됩니다. Vishay는 DigiKey의 주요 협력업체임을 자랑스럽게 생각합니다.

추가 내용

제품 정보