C-Series Mid Voltage MLCCs
TDK’s mid-voltage, multilayer ceramic chip capacitors feature DC voltage ratings from 100 V to 630 V
With a rated voltage of 100 to 630 V for mid-voltage applications, TDK's multilayer ceramic chip capacitors (MLCC) use ceramic, dielectric, thin-layer and multi-layering technologies to improve capacitance to the industry’s highest levels in the mid-voltage range.
As the fundamental driving performance of electronic equipment and devices improves, there is a substantial increase in the use of electronic passive components. In addition, next-generation eco-friendly electronics that can contribute to reducing environmental impact through better efficiency and lower emissions have attracted considerable attention. Amidst these developments, the number of electronic components installed in limited space is increasing, and market demand is rising for components that can contribute to the miniaturization of capacitance. TDK is responding to these market needs by using its strengths in materials and multi-layering technologies to reduce the gaps between ceramic dielectric layers by approximately 40% compared to earlier products.
These products feature C0G and X7R temperature characteristics (operating temperature range: -55°C to 125°C), making them ideal for use in automotive engine compartments, switching power supply smoothing circuits needed for industrial equipment, as well as circuits requiring higher voltages than traditional sub 100 V rated MLCC's.
- Unique electrode design allows for a higher voltage application in smaller case size
- High mechanical strength
- Lower ESR/ESL compared to electrolytic capacitors
- No polarity
- Commercial
- Medical: Class I and Class II only
- Power
- Transportation
- Snubber in switching power supplies
- Ringer caps in telephone sets and modems
- Flash in cameras
- DSU/TA in ISDN lines
- HID lamp driver circuits
- Output bypass in power supplies
- Driver circuit in plasma displays
- Noise bypass in automotive market
- Lighting
- Applications using a 100 V ~ 630 V MLCC
C-Series Mid Voltage MLCCs
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | C1005X7R1H104K050BB | CAP CER 0.1UF 50V X7R 0402 | 5397035 - 즉시 | $153.00 | 세부 정보 보기 |
![]() | ![]() | C1608X7R2A103M080AA | CAP CER 10000PF 100V X7R 0603 | 5021966 - 즉시 | $154.00 | 세부 정보 보기 |
![]() | ![]() | C1005X7R1C104K050BC | CAP CER 0.1UF 16V X7R 0402 | 2013679 - 즉시 | $154.00 | 세부 정보 보기 |
![]() | ![]() | C0603X6S1C104K030BC | CAP CER 0.1UF 16V X6S 0201 | 1750620 - 즉시 | $154.00 | 세부 정보 보기 |
![]() | ![]() | C1005X5R1E105K050BC | CAP CER 1UF 25V X5R 0402 | 1535695 - 즉시 | $154.00 | 세부 정보 보기 |
![]() | ![]() | C1005X5R1E474K050BB | CAP CER 0.47UF 25V X5R 0402 | 1274437 - 즉시 | $153.00 | 세부 정보 보기 |
![]() | ![]() | C0603X5R1C104K030BC | CAP CER 0.1UF 16V X5R 0201 | 1265305 - 즉시 | $154.00 | 세부 정보 보기 |