RAC01, RAC02 and RAC03 AC/DC Converters

Low-power AC/DC modules with low no-load power consumption

Image of Recom Power's RAC01, RAC02 and RAC03 AC/DC ModulesRECOM's RAC01 and RAC02 offer 1 W or 2 W of output power from a universal input voltage of 90-277 VAC and draw only 30 mW while in standby. Unlike other low power AC/DC modules, the RAC01 and RAC02 offer high efficiency and well regulated, short-circuit protected DC outputs of 3.3, 5, 12, or 24 V. They typically offer a line and load regulation of ±2%. The conversion efficiency is up to 75%, which enables RECOM to guarantee an operating temperature range of -25°C to +85°C for the one watt part, reducing to +80°C for the two watt converters. The converters are designed to give a long, trouble-free life (MTBF > 1 million hours) and come with RECOM's standard three year warranty. Although the converters are very compact with a low profile case that is 17 mm high or less, they contain a fully featured input filter and meet EN55022 Class B EMC without the need for any external components. The converters offer 3 kVAC isolation and are CE and UL safety certified.

Features
  • 30 mW standby power
  • Extra wide universal 90-277 VAC input
  • High reliability (MTBF >1 million hours)
  • UL, EN and CE certified
  • Very compact with a height of 17 mm
  • Well regulated, short-circuit protected outputs
  • RAC01 operating temp = -25°C to +80°C (full load), -25°C to +85°C (50% load)
  • RAC02 operating temp = -25°C to +75°C (full load), -25°C to +80°C (50% load)

RAC01 AC-DC Modules

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
AC/DC CONVERTER 3.3V 1WRAC01-3.3SCAC/DC CONVERTER 3.3V 1W0 - 즉시$17,104.23세부 정보 보기
AC/DC CONVERTER 24V 1WRAC01-24SCAC/DC CONVERTER 24V 1W13 - 즉시
220 - Marketplace
$24,139.00세부 정보 보기
AC/DC CONVERTER 9V 1WRAC01-09SCAC/DC CONVERTER 9V 1W0 - 즉시$16,273.77세부 정보 보기
AC/DC CONVERTER 15V 1WRAC01-15SCAC/DC CONVERTER 15V 1W0 - 즉시$16,814.32세부 정보 보기
AC/DC CONVERTER 12V 1WRAC01-12SCAC/DC CONVERTER 12V 1W71 - 즉시$22,749.00세부 정보 보기
AC/DC CONVERTER 5V 1WRAC01-05SCAC/DC CONVERTER 5V 1W0 - 즉시See Page for Pricing세부 정보 보기

RAC02 AC-DC Modules

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
AC/DC CONVERTER 12V 2WRAC02-12SCAC/DC CONVERTER 12V 2W1 - 즉시
3024 - Marketplace
$23,907.00세부 정보 보기
AC/DC CONVERTER 9V 2WRAC02-09SCAC/DC CONVERTER 9V 2W0 - 즉시$21,859.59세부 정보 보기
AC/DC CONVERTER 5V 2WRAC02-05SCAC/DC CONVERTER 5V 2W0 - 즉시$22,826.00세부 정보 보기
AC/DC CONVERTER 15V 2WRAC02-15SCAC/DC CONVERTER 15V 2W0 - 즉시$25,235.00세부 정보 보기
AC/DC CONVERTER 3.3V 2WRAC02-3.3SCAC/DC CONVERTER 3.3V 2W1 - 즉시$27,228.00세부 정보 보기
AC/DC CONVERTER 24V 2WRAC02-24SCAC/DC CONVERTER 24V 2W0 - 즉시See Page for Pricing세부 정보 보기

RAC03 AC-DC Modules

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
AC/DC CONVERTER 12V 3WRAC03-12SCAC/DC CONVERTER 12V 3W0 - 즉시$18,687.25세부 정보 보기
AC/DC CONVERTER 3.8V 3WRAC03-3.8SCAC/DC CONVERTER 3.8V 3W55 - 즉시$30,718.00세부 정보 보기
AC/DC CONVERTER 15V 3WRAC03-15SCAC/DC CONVERTER 15V 3W0 - 즉시
6 - Marketplace
$36,590.40세부 정보 보기
AC/DC CONVERTER 3.3V 3WRAC03-3.3SCAC/DC CONVERTER 3.3V 3W0 - 즉시$26,487.75세부 정보 보기
AC/DC CONVERTER 24V 3WRAC03-24SCAC/DC CONVERTER 24V 3W2 - 즉시$27,336.00세부 정보 보기
AC/DC CONVERTER 5V 3WRAC03-05SCAC/DC CONVERTER 5V 3W0 - 즉시See Page for Pricing세부 정보 보기
AC/DC CONVERTER 9V 3WRAC03-09SCAC/DC CONVERTER 9V 3W0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2012-06-29