USB High-Flex Cables for Robotics

Newnex's USB cables are capable of sustaining flex movement and providing reliable performance for robotic and automation applications

Image of Newnex's USB High Flex Cables for RoboticsNewnex’s line of high-flex life USB cables, unlike standard USB cables prone to breaking and attenuated signal transfer performance from dynamic bending, are specifically engineered to sustain millions of flex movement cycles while ensuring integrity of data transfer and sufficient power delivery.

In addition to the passive high-flex life USB cables, paired with Newnex’s advanced FireNEX repeater technology, the active high-flex USB cables can reach extended distances beyond the USB cable length barrier up to 8 m (26.2 ft.), making them ideal for applications with dynamic bending such as industrial automation, medical imaging, robotics, and more.

Features
  • High flex life and support continuous bending up to a minimum of 6 million flex cycles
  • USB data rate support: up to 10 Gbps
  • Rugged overmold connector for harsh environment
  • Various configurations in length and connector choices including screw-locking connectors
  • RoHS and REACH compliant
Applications
  • Industrial automation
  • Medical imaging
  • Conveyor equipment
  • Robotics
  • Security
  • Others
게시 날짜: 2024-02-23