USB 3.0 Micro B Cable with Thumbscrew Lock

Newnex vision-compliant cables feature a thumbscrew lock and 360-degree shielding

Image of Newnex USB 3.0 Micro B Cable with Thumbscrew Lock Industrial-grade Micro USB 3.0 cables from Newnex are meticulously crafted to meet the demands of professional applications. Engineered with 360-degree shielding, these cables provide unparalleled protection against electromagnetic interference (EMI) and ensure reliable signal transmission even in challenging environments. In addition to outstanding performance, these cables offer a range of options to suit specific needs. Choose from ultra-thin OD cables for space-constrained environments, right-angle connectors for convenient installations, and screw-locking connectors for secure connections in high-vibration settings. Customization is key, allowing users to tailor cable solutions to perfectly fit any application requirements.

Features
  • USB 3.0 superspeed at data rates up to 5 Gbps
  • USB 2.0/1.1 backward-compatible
  • Plug-and-play, no driver installation needed
  • Works with PC, Mac, and Linux OS
  • Bus powered from the host PC, no external power supply needed
Applications
  • Industrial automation
  • Medical imaging
  • Robotics
  • Machine vision
  • Security
게시 날짜: 2024-09-20