Microstick for 3 V and 5 V PIC24F K-Series
Flexible USB powered development platform from Microchip Technology
Microchip Technology's Microstick for the 3 V and 5 V PIC24F K-series are flexible, USB-powered development platforms. they are the perfect solution for those looking to get started with Microchip’s low-cost, 16-bit microcontroller families, and is ideal for extremely cost-sensitive consumer, medical, and industrial applications. Kit contents include the Microstick board, a USB cable, and a sample of the PIC24F16KM202 28-pin SPDIP.
The PIC24F “KM” family is the latest addition to the low cost PIC24F Microcontroller family featuring nanoWatt eXtreme low power. The PIC24F “KM” MCUs provide a new level of integrated analog functionality such as a 12-bit ADC, 8-bit DAC, and op amps in low pin-count options.
The devices also feature the new multiple-output capture compare PWM modules (MCCP) and single-output capture compare PWM modules (SCCP), configurable logic cell (CLC) functionality for increased on-chip interconnection of peripherals and options for both 3 V and 5 V applications. PIC24FV products support 2.0 V to 5.5 V operation, while the PIC24F products support 1.8 V to 3.6 V operation.
Microstick for 5V PIC24F K-Series Video
- Integrated programmer/debugger - no external debugger required
- USB powered - ease-of-use, no external power supply required
- DUT socket - flexible, easy device swapping
- Works stand-alone or plugged into a prototyping board
- Easy access to all device signals for probing
- MPLAB IDE support
- Easily portable
- On board user and power LEDs
- Reset button
- Demo code
PIC24F K-Series
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC24F16KM202-I/SO | IC MCU 16BIT 16KB FLASH 28SOIC | 269 - 즉시 | $5,366.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM202-I/SO | IC MCU 16BIT 16KB FLASH 28SOIC | 110 - 즉시 | $5,366.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM204-I/ML | IC MCU 16BIT 16KB FLASH 44QFN | 148 - 즉시 | $6,299.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM202-I/ML | IC MCU 16BIT 16KB FLASH 28QFN | 249 - 즉시 | $5,534.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV08KM101-I/SO | IC MCU 16BIT 8KB FLASH 20SOIC | 1514 - 즉시 | $5,106.00 | 세부 정보 보기 |
![]() | ![]() | PIC24F16KM204-I/PT | IC MCU 16BIT 16KB FLASH 44TQFP | 251 - 즉시 | $6,069.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM202-I/SS | IC MCU 16BIT 16KB FLASH 28SSOP | 580 - 즉시 | $5,305.00 | 세부 정보 보기 |
![]() | ![]() | PIC24F16KM202-I/ML | IC MCU 16BIT 16KB FLASH 28QFN | 95 - 즉시 | $5,534.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM202-I/SP | IC MCU 16BIT 16KB FLASH 28SPDIP | 158 - 즉시 | $6,054.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV08KM101-I/P | IC MCU 16BIT 8KB FLASH 20DIP | 229 - 즉시 | $5,748.00 | 세부 정보 보기 |
![]() | ![]() | PIC24F16KM204-I/ML | IC MCU 16BIT 16KB FLASH 44QFN | 0 - 즉시 | $6,168.40 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM102-I/ML | IC MCU 16BIT 16KB FLASH 28QFN | 0 - 즉시 | $5,226.68 | 세부 정보 보기 |
![]() | ![]() | PIC24FV08KM202-I/SS | IC MCU 16BIT 8KB FLASH 28SSOP | 168 - 즉시 | $5,106.00 | 세부 정보 보기 |
![]() | ![]() | PIC24FV16KM102-I/SS | IC MCU 16BIT 16KB FLASH 28SSOP | 0 - 즉시 | $5,014.79 | 세부 정보 보기 |