Panduit Cable Entry Systems | First Look
Welcome to First Look, brought to you by Digi-Key and Panduit. Panduit Cable Entry Systems safely organize, connect, and protect electrical systems, complementing their already broad and innovative range of control panel and on-machine solutions. These cable entry systems simplify the transitioning of cables and hoses through enclosures and electrical equipment. A single hole or punch can accommodate up to 12 terminated cables or up to 140 unterminated cables. They are compatible with industry-standard electrical cutout punches, which significantly reduces installation time and labor costs. While cable glands or cord grips typically support only unterminated cables, Panduit Cable Entry Systems handle both unterminated and terminated cables for increased installation productivity. The high-density hole configurations provide up to 80% space savings, which is crucial for machine applications that require multiple cables with limited space on the equipment. Any unused hole locations can easily accommodate future cabling moves, adds, or changes. The Panduit systems are available in both round and rectangular designs, with several port configuration options that each provide cable strain relief. They also prevent the ingress of solids or liquids. With multiple IP and NEMA ingress sealing ratings available, users can select the optimal solution to meet their specific application requirements. Panduit cable entry systems are ideal for demanding applications such as alternative energy, industrial enclosures, washdown, food and pharmaceutical, on-machine packaging, molding, and industrial automation. Choose Panduit Cable Entry Systems to experience labor and space savings, increased productivity, and ease of installation.