VideoLibrary

STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution | Datasheet Preview

This flexible power management solution features high efficiency up to 98 percent and allows for implementation in numerous high-performance automotive applications. Prominent features include the NCV6357 adaptive-on-time and programmable buck converter, the NCV88193 low quiescent buck synchronous controller, and the 40-volt high thermal performance and small-sized MOSFETs. The included GUI allows users to monitor voltage, current, efficiency, and temperature, as well as adjust the output voltage. This development kit includes the STR-ADAS-PREREGULATOR-GEVB, the plug-in board, a USB cable, and load resistors. Applications include automotive DC-to-DC power subsystems, advanced driver-assistance systems, sensor fusion, automotive points-of-load, instrumentation systems, and more.

4/14/2020 7:26:55 PM

Part List

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
MOSFET N-CH 40V 21A/78A 5DFNNVMFS5C460NLAFT1GMOSFET N-CH 40V 21A/78A 5DFN856 - 즉시
3000 - 공장 재고
$3,552.00세부 정보 보기
MOSFET N-CH 40V 21A/78A 5DFNNVMFS5C460NLWFAFT1GMOSFET N-CH 40V 21A/78A 5DFN0 - 즉시$3,938.00세부 정보 보기