Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series | Datasheet Preview
The Littelfuse EV1K series fuses are designed specifically for automotive-grade solution applications. With a voltage rating of 1000 volts DC, the fuses are currently available in amperage ratings of 60 to 125 amps, they provide overcurrent protection in applications connected to the high voltage power supply of EVs. The EV1K series uses a bolt down form factor with a 25 by 73 millimeter cartridge body. This helps with durability against mechanical vibration and shock which increase product longevity. An operating temperature range from -55 to 125 degrees celsius and humidity resistance provides reliable protection in a wide variety of environments. With ISO8820, JASO D622 compliance, these power fuses are ideal in battery pack and traction inverter protection as well as in energy storage and power conversion systems.
Part List
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
| EV1K060.ZXBD | FUSE CARTRIDGE 60A 1 KVDC CYL | 0 - 즉시 | $113,997.27 | 세부 정보 보기 | ||
| EV1K070 | FUSE CARTRIDGE 70A 1 KVDC CYL | 0 - 즉시 | $113,997.27 | 세부 정보 보기 | ||
| EV1K080 | FUSE CARTRIDGE 80A 1 KVDC CYL | 0 - 즉시 | $151,275.00 | 세부 정보 보기 | ||
| EV1K100 | FUSE CARTRIDGE 100A 1 KVDC CYL | 0 - 즉시 | $121,596.93 | 세부 정보 보기 | ||
| EV1K125 | FUSE CARTRIDGE 125A 1 KVDC CYL | 0 - 즉시 | $121,596.93 | 세부 정보 보기 | ||
| EV1K090 | FUSE CARTRIDGE 90A 1 KVDC CYL | 0 - 즉시 | $111,463.78 | 세부 정보 보기 |