Infineon Linear LED Controller IC | DigiKey Daily
Infineon offers their BCR601, which is a linear LED controller IC that regulates LED current using an external driver transistor. It supports either NPN bipolar transistors or N-channel MOSFETs to cover a wide LED current and power range, and provides hot-plug protection. The IC utilizes an Active Headroom Control, which is an architecture that allows a linear LED controller to achieve maximum system efficiency by actively adjusting the AC-to-DC voltage feedback loop to apply minimum voltage headroom on the output. For achieving better light quality, the controller suppresses the voltage ripple of the power supply driving a constant LED current. The LED current can be dimmed by external resistors or by use of analog voltages connected to the multi-function input-output pin.
Part List
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | DEMOBCR60160VIVCTRLTOBO1 | EVAL BOARD FOR BCR601 | 6 - 즉시 | $26,981.00 | 세부 정보 보기 |