VideoLibrary

Delta Electronics Amplon RT Series UPS PIO | DigiKey

The Amplon RT Series UPS from Delta Electronics ranges from 1 kVA to 20 kVA, with an output power factor of 0.9 and AC/AC efficiency up to 96.5%, reaching 99% efficiency for the 5 kVA to 20 kVA RT series in ECO mode.. They feature true online double-conversion technology with zero transfer time to battery, providing continuous protection and optimal performance. These UPS units include an AC-start function, hot-swappable batteries, automatic fan speed control, and fan failure detection for seamless maintenance. The programmable load bank prioritizes critical loads during blackouts. Available in convertible rack and tower configurations, the Amplon RT series is versatile and adaptable for various deployment needs.

9/26/2024 6:46:33 PM

Part List

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
RT 5KVA 208V UPSUPS502R2RT0B0B8RT 5KVA 208V UPS0 - 즉시$4,763,223.00세부 정보 보기
RT 1.5KVA 120V UPSUPS152R1RT0B0B8RT 1.5KVA 120V UPS1 - 즉시$1,733,867.00세부 정보 보기
RT 5KVA UPS ONLYUPS502R2RT2N0B8RT 5KVA UPS ONLY7 - 즉시$2,449,712.00세부 정보 보기
RT 10KVA UPSUPS103R2RT0B0B8RT 10KVA UPS0 - 즉시$7,476,950.00세부 정보 보기
RT 1KVA 120V UPSUPS102R1RT0B0B8RT 1KVA 120V UPS2 - 즉시$1,497,821.00세부 정보 보기
RT 2KVA 120V UPSUPS202R1RT0B0B8RT 2KVA 120V UPS2 - 즉시$1,884,786.00세부 정보 보기
RT 6KVA UPS ONLYUPS602R2RT2N0B8RT 6KVA UPS ONLY1 - 즉시$2,759,611.00세부 정보 보기
RT 3KVA 120V UPSUPS302R1RT0B0B8RT 3KVA 120V UPS2 - 즉시$2,993,418.00세부 정보 보기
RT 8KVA UPS ONLYUPS802R2RT2N0B8RT 8KVA UPS ONLY1 - 즉시$3,824,120.00세부 정보 보기
RT 10KVAUPS ONLYUPS103R2RT2N0B8RT 10KVAUPS ONLY1 - 즉시$4,447,455.00세부 정보 보기
RT 6KVA UPSUPS602R2RT0B0B8RT 6KVA UPS0 - 즉시$5,112,458.00세부 정보 보기
RT 8KVA UPSUPS802R2RT0B0B8RT 8KVA UPS0 - 즉시$6,079,824.00세부 정보 보기