Analog Devices ADMV8818 Digitally Tunable Filter | Datasheet Preview
This monolithic microwave integrated circuit has 4 independently controlled high and low pass filters that span the 2GHz to 18GHz frequency range. All 8 filters can be programed through software using a 4-wire serial port interface. Each filter’s controller is 4 bits wide, providing 16 states for adjusting their 3 dB cutoff frequencies which generate up to 4 GHz of bandwidth. Its use of digital switched capacitors provides improved filter linearity and frequency response compared to other varactor-based solutions. The typical insertion loss is 9 dB and the wideband rejection is 35 dB, which minimizes system harmonics. Applications include Aerospace, defense, and any instrumentation that requires flexibility in a compact form factor.
Part List
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADMV8818SCCZ-EP | IC RF SWITCH 4XSP5T 18GHZ 56LGA | 7 - 즉시 | $1,352,292.00 | 세부 정보 보기 |
![]() | ![]() | ADMV8818-EVALZ | ADMV8818 EVAL BOARD | 30 - 즉시 | $2,571,225.00 | 세부 정보 보기 |