• Preferred Supplier

WITHWAVE CO LTD

Image of withwave's Microwave & Millimeter wave Cable Assemblies

Microwave & Millimeter wave Cable Assemblies

Withwave's Microwave & Millimeter wave Cable Assemblies have high quality and best performance up to 110 GHz.

Image of withwave's Microwave & Millimeter wave Connectors and Adapters

Microwave & Millimeter wave Connectors and Adapters

Withwave's Microwave & Millimeter wave Connectors are specially designed for well-used high freq. substrate up to 110 GHz.

Image of withwave's Coaxial T-Probe and Positioner

Coaxial T-Probe and Positioner

Withwave's T-Probes are coaxial probes that offer one signal pin on center and several fixed pitch ground contact.

Image of withwave's Calibration Kits and Automatic Calibration Modules

Calibration Kits and Automatic Calibration Modules

Withwave's Calibration Kits and Automatic Calibration Modules offer excellent performance up to 9,18 & 26.5 GHz.

Tools and Support

WITHWAVE CO LTD 소개

Withwave is a leading designer, developer of a broad range of RF & MW Test Solutions and subsystems with a focus on Electromagnetic field analysis and RF & Microwave Signal processing. Withwave’s extensive product portfolio serves four primary target markets such as Wireless communications, Test & Instrumentation, Automated Test Equipments and Network Systems. Applications for our products in these target markets include cellular phones and base stations, data networking, Semiconductor and telecommunications equipment and factory automation.