Nanmac
제품 종류

High-Temperature Thermocouples - up to 2,000°C
The A12 Series by Nanmac is an ungrounded thermocouple that can be used in processes exceeding 2,000°C. They can be made with Type C, R, S, or B thermocouple wire!

Digital Temperature Indicators and Controllers - Built-In Transmitter
The H3 Series by Nanmac is a UL Listed 1/8 DIN digital panel meter which accepts inputs from Thermocouples, RTDs, and has an isolated analog output which can be used as a transmitter.

Pt100 & Pt1000 RTD Assemblies - Built-In Transmitter
The I7 Series by Nanmac is an RTD assembly which comes with an aluminum, general purpose, head. The head has a 1/2" NPT conduit connection and a built-in 4-20 mA transmitter.
Tools and Support
Nanmac 소개
Nanmac manufactures world-class temperature sensor solutions for a variety of industries, including the high temperature furnace, nuclear, petrochemical, plastics, medical, and aerospace markets. Nanmac was established in 1956 by NASA scientists to develop high-performance temperature sensors. From these initial US Government R&D projects, Nanmac has developed Thermocouples that can be used in applications exceeding 2,300°C.
Our products are proudly manufactured in the USA, and we are an ISO 9001:2015/AS9100:D certified manufacturer with an ISO 17025:2017 accredited calibration lab.