Magnetics
Powder Cores Material Overview
Magnetics® powder cores are excellent as low loss inductors for switched mode power supplies (SMPS), switching regulators, and noise filters. Eleven powder core materials are available in a variety of shapes.
| Kool Mµ® | Kool Mµ® MAX | Kool Mµ® | Kool Mµ® Ultra | XFlux® | High DCB XFlux® | XFlux® Ultra | High Flux | Edge® | High DCB Edge® | MPP | |
| Material Code Toroids |
77 | 79 | 76 | 70 | 78 | 78-S01 | 74 | 58 | 59 | 59-S01 | 55 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| Material Code Shapes |
K | Y/A | F | L | X | X-S01 | T | H | G | G-S01 | M |
| Alloy Composition | FeSiAl | FeSiAl | FeSiAl | FeSiAl | FeSi | FeSi | FeSi | FeNi | FeNi | FeNi | FeNiMo |
| Available Permeabilities | 14-125 | 14-90 | 26-60 | 26-60 | 19-125 | 26-60 | 26, 60 | 14-160 | 14-125 | 26, 60 | 14-550 |
| Available Shapes | Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, U |
Toroid, Block, Round Block, Cylinder, E, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid, Block, Round Block, Cylinder, E, EER, EQ, LP, U |
Toroid | Toroid, THINZ™ |
| Core Loss mW/cm3) 100 kHz, 100 mT |
550 | 550 | 325 | 160 | 1280 | 1600 | 1035 | 625 | 375 | 500 | 450 |
| Perm vs. DC Bias (Oe) 50% of µi, |
95 | 130 | 115 | 120 | 170 | 200 | 180 | 185 | 205 | 230 | 105 |
| Relative Cost | 1x | 2x | 2x | 3x | 1.2x | 1.2x | 1.5x | 4x-6x | 5x | 5x | 7x-9x |
| Material Description | Kool Mµ®, also known as sendust, is an economical low loss material with high saturation (10,500 gauss) | Kool Mµ® MAX takes low core loss Kool Mµ material and enhances with 50% better DC bias performance for better handling. | Kool Mµ® Hƒ powder cores are optimized for frequencies 200-500 kHz and exhibit approximately 35% lower losses compared to standard Kool Mµ®. | Our lowest loss powder core material, Kool Mµ® Ultra has 50% lower core losses than standard Kool Mµ with superior DC bias. | XFlux cores offer an economical high saturation (1.6 Tesla) solution for use in low and medium frequency inductors and chokes. | High DC Bias XFlux® cores offer the same high saturation found in standard silicon-iron XFlux while providing up to 20% improvement in DC bias. | XFlux® Ultra cores offer the same high saturation found in standard silicon-iron XFlux while providing a 20% improvement in core loss. | High Flux cores have saturation flux density that is three times or more that of ferrite. As a result, High Flux cores can support significantly more DC bias current or AC flux density. | Edge® cores offer exceptional performance, with approximately 40% lower losses and 30% improvement in DC bias compared with High Flux. | High DC Bias Edge cores offer the best DC bias performance of all alloy powder cores, up to 20% improvement compared to standard Edge®. | MPP cores possess many outstanding magnetic characteristics, such as high resistivity, exceptionally low losses, and excellent inductance stability after high DC magnetization or under high DC bias conditions. |