KEL USA
제품 종류

TSL Series
The TSL Series is a harness that enables 32 Gbps high-speed differential transmission at 1,000 mm length. 0.55 mm pitch next-generation harness.

ASLS Series
The ASLS Series is a connector for 0.4 mm pitch micro coaxial cable (AWG#42). Stack connection type. Mounting height of 1.65mm and a mating width of 2.80mm

Battery Connectors
1 and 2 piece battery connectors. Available in 5mm pitch/3mm pitch (GC/GD Series), and 2mm pitch (GF Series).
Tools and Support
KEL USA 소개
KEL specializes in high-performance connectors for electronics. Established in 1962, KEL has cultivated a wealth of expertise in miniaturization, high-pin-count products, high-speed transmission, and noise shielding. Their focus on niche markets has positioned them as leaders in the automotive, imaging, medical, and industrial sectors. Each of their products is meticulously crafted in Japan, ensuring unmatched quality and reliability. At KEL, they pride ourselves on the uniqueness and customization of their product offerings.